Direct

TC7WPB9306FK,LF | |
|---|---|
DigiKey Part Number | TC7WPB9306FKLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7WPB9306FK,LF |
Description | IC BUS SWITCH 2 X 1:1 8-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WPB9306FK,LF Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 1.65V ~ 5V, 2.3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Type Bus Switch | Supplier Device Package 8-SSOP |
Circuit 2 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7WPB9306FK,LF(CT | Toshiba Semiconductor and Storage | 2.344 | TC7WPB9306FKLF(CTCT-ND | kr.1.71000 | Direct |


