
TC7WPB9306FK,LF(CT | |
|---|---|
DigiKey Part Number | TC7WPB9306FKLF(CTTR-ND - Tape & Reel (TR) TC7WPB9306FKLF(CTCT-ND - Cut Tape (CT) TC7WPB9306FKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WPB9306FK,LF(CT |
Description | IC BUS BAR CENTRAL 2X1:1 8-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Bar - Central 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WPB9306FK,LF(CT Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Supply 1.65V ~ 5V, 2.3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Type Bus Bar - Central | Supplier Device Package 8-SSOP |
Circuit 2 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.04480 | kr.26.12 |
| 100 | kr.0.89520 | kr.89.52 |
| 250 | kr.0.82396 | kr.205.99 |
| 500 | kr.0.78096 | kr.390.48 |
| 1.000 | kr.0.74571 | kr.745.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70211 | kr.2,106.33 |
| 6.000 | kr.0.68077 | kr.4,084.62 |
| 9.000 | kr.0.67008 | kr.6,030.72 |
| 15.000 | kr.0.65824 | kr.9,873.60 |
| 21.000 | kr.0.65132 | kr.13,677.72 |
| 30.000 | kr.0.64466 | kr.19,339.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



