Direct

TC7WBL3305CFK,LF | |
|---|---|
DigiKey Part Number | TC7WBL3305CFKLFTR-ND - Tape & Reel (TR) TC7WBL3305CFKLFCT-ND - Cut Tape (CT) TC7WBL3305CFKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WBL3305CFK,LF |
Description | IC USB SWITCH SPST DUAL US8 |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 8-SSOP |
EDA/CAD Models | TC7WBL3305CFK,LF Models |
Category | Voltage - Supply, Single (V+) 1.65V ~ 3.6V |
Manufacturer Toshiba Semiconductor and Storage | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Channels 2 | Supplier Device Package 8-SSOP |
On-State Resistance (Max) 19Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7WBL3305CFK,L(CT | Toshiba Semiconductor and Storage | 5.886 | TC7WBL3305CFKL(CTCT-ND | kr.0.19000 | Direct |


