2 Circuit IC Switch 1:1 19Ohm 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WBL3305CFK,L(CT

DigiKey Part Number
TC7WBL3305CFKL(CTTR-ND - Tape & Reel (TR)
TC7WBL3305CFKL(CTCT-ND - Cut Tape (CT)
TC7WBL3305CFKL(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WBL3305CFK,L(CT
Description
IC SWITCH SPST X 2 19OHM 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 19Ohm 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WBL3305CFK,L(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
6ns, 6ns
Manufacturer
Toshiba Semiconductor and Storage
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Switch Circuit
SPST
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
2
Supplier Device Package
8-SSOP
On-State Resistance (Max)
19Ohm
Base Product Number
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.886
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14800kr.11.48
25kr.1.01440kr.25.36
100kr.0.86920kr.86.92
250kr.0.79984kr.199.96
500kr.0.75826kr.379.13
1.000kr.0.72396kr.723.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.68166kr.2,044.98
6.000kr.0.66094kr.3,965.64
9.000kr.0.65056kr.5,855.04
15.000kr.0.63907kr.9,586.05
21.000kr.0.63235kr.13,279.35
30.000kr.0.62588kr.18,776.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250