
TC7W125FU,LF | |
|---|---|
DigiKey Part Number | TC7W125FULFTR-ND - Tape & Reel (TR) TC7W125FULFCT-ND - Cut Tape (CT) TC7W125FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W125FU,LF |
Description | IC BUFF 2V/6V 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W125FU,LF Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package 8-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.10300 | kr.11.03 |
| 25 | kr.0.97640 | kr.24.41 |
| 100 | kr.0.83560 | kr.83.56 |
| 250 | kr.0.76892 | kr.192.23 |
| 500 | kr.0.72872 | kr.364.36 |
| 1.000 | kr.0.69556 | kr.695.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65461 | kr.1,963.83 |
| 6.000 | kr.0.63456 | kr.3,807.36 |
| 9.000 | kr.0.62453 | kr.5,620.77 |
| 15.000 | kr.0.61341 | kr.9,201.15 |
| 21.000 | kr.0.60691 | kr.12,745.11 |
| 30.000 | kr.0.60066 | kr.18,019.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |











