


MAX1793EUE33+T | |
|---|---|
DigiKey Part Number | 175-MAX1793EUE33+TTR-ND - Tape & Reel (TR) 175-MAX1793EUE33+TCT-ND - Cut Tape (CT) 175-MAX1793EUE33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1793EUE33+T |
Description | IC REG LINEAR POS ADJ 1A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 1A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1793EUE33+T Models |
Category | Voltage Dropout (Max) 0.35V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 200 µA |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V (3.3V) | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.11000 | kr.34.11 |
| 10 | kr.26.03800 | kr.260.38 |
| 25 | kr.24.01600 | kr.600.40 |
| 100 | kr.21.79380 | kr.2,179.38 |
| 250 | kr.20.85556 | kr.5,213.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.01607 | kr.47,540.17 |
| Unit Price without VAT: | kr.34.11000 |
|---|---|
| Unit Price with VAT: | kr.42.63750 |



