
TC7SZ125FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ125FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ125FELJ(CTCT-ND - Cut Tape (CT) TC7SZ125FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ125FE,LJ(CT |
Description | IC BUFF 1.65V ESV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ125FE,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SOT-553 |
Number of Elements 1 | Supplier Device Package ESV |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.43880 | kr.10.97 |
| 100 | kr.0.36960 | kr.36.96 |
| 250 | kr.0.33680 | kr.84.20 |
| 500 | kr.0.31700 | kr.158.50 |
| 1.000 | kr.0.30058 | kr.300.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27597 | kr.1,103.88 |
| 8.000 | kr.0.26682 | kr.2,134.56 |
| 12.000 | kr.0.26224 | kr.3,146.88 |
| 20.000 | kr.0.25717 | kr.5,143.40 |
| 28.000 | kr.0.25420 | kr.7,117.60 |
| 40.000 | kr.0.25135 | kr.10,054.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |











