New Product
RF Switch IC ATE DP3T 226-LGA (8.2x8.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5622-01NBX-TR

DigiKey Part Number
5903-MM5622-01NBX-TR-ND - Tape & Reel (TR)
5903-MM5622-01NBX-TRCT-ND - Cut Tape (CT)
5903-MM5622-01NBX-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5622-01NBX-TR
Description
DUAL DP3T W/INTERNAL CHARGE PUMP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE DP3T 226-LGA (8.2x8.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
-2.2dB
Manufacturer
Menlo Microsystems, Inc
Test Frequency
20GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Single/Dual Line Control
Part Status
Active
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.5V
RF Type
ATE
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Reflective
Mounting Type
Surface Mount
Circuit
DP3T
Package / Case
226-FLGA
Frequency Range
DC ~ 20GHz
Supplier Device Package
226-LGA (8.2x8.2)
Isolation
53dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2,303.45000kr.2,303.45
10kr.2,192.24500kr.21,922.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.1,791.05000kr.447,762.50
Manufacturers Standard Package
Unit Price without VAT:kr.2,303.45000
Unit Price with VAT:kr.2,879.31250