TC7SPN3125CFC(T5L) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.890
Unit Price: kr.2.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 415.364
Unit Price: kr.2.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20.646
Unit Price: kr.1.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.086
Unit Price: kr.2.35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.374
Unit Price: kr.3.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.064
Unit Price: kr.2.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.748
Unit Price: kr.3.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37.779
Unit Price: kr.2.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.870
Unit Price: kr.2.41000
Datasheet

Similar


onsemi
In Stock: 7.268
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 11.834
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 108.705
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 2.847
Unit Price: kr.13.38000
Datasheet

Similar


onsemi
In Stock: 3.351.073
Unit Price: kr.13.38000
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 1 Channel CST6C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SPN3125CFC(T5L)

DigiKey Part Number
TC7SPN3125CFC(T5L)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SPN3125CFC(T5L)
Description
IC XLTR VL UNIDIR CST6C
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 1 Channel CST6C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.1 V ~ 2.7 V
Manufacturer
Toshiba Semiconductor and Storage
Voltage - VCCB
1.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
6-XFDFN Exposed Pad
Channel Type
Unidirectional
Supplier Device Package
CST6C
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1T34GM,132Nexperia USA Inc.3.8901727-74AUP1T34GM,132CT-NDkr.2.03000Similar
74AUP1T34GN,132Nexperia USA Inc.415.3641727-74AUP1T34GN,132CT-NDkr.2.73000Similar
74AUP1T34GW,125Nexperia USA Inc.20.6461727-6030-1-NDkr.1.84000Similar
74AUP1T34GXHNexperia USA Inc.10.0861727-74AUP1T34GXHCT-NDkr.2.35000Similar
74AXP1T125GNHNexperia USA Inc.2.3741727-74AXP1T125GNHCT-NDkr.3.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes