Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T34GXH

DigiKey Part Number
1727-74AUP1T34GXHTR-ND - Tape & Reel (TR)
1727-74AUP1T34GXHCT-ND - Cut Tape (CT)
1727-74AUP1T34GXHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T34GXH
Description
IC BUFF 1.1V/3.6V 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-X2SON (0.80x0.80)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.61700kr.16.17
25kr.1.43520kr.35.88
100kr.1.23950kr.123.95
250kr.1.14576kr.286.44
500kr.1.08934kr.544.67
1.000kr.1.04293kr.1,042.93
2.500kr.1.03694kr.2,592.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.93994kr.9,399.40
20.000kr.0.91991kr.18,398.20
30.000kr.0.90988kr.27,296.40
50.000kr.0.89877kr.44,938.50
70.000kr.0.89228kr.62,459.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750