
TC7SH02F,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SH02FLJ(CTTR-ND - Tape & Reel (TR) TC7SH02FLJ(CTCT-ND - Cut Tape (CT) TC7SH02FLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH02F,LJ(CT |
Description | IC GATE NOR 1CH 2-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH02F,LJ(CT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SMV |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7SH02F,LJ(CT | Toshiba Semiconductor and Storage | 1.978 | TC7SH02FLJ(CTCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.66600 | kr.6.66 |
| 25 | kr.0.58600 | kr.14.65 |
| 100 | kr.0.49770 | kr.49.77 |
| 250 | kr.0.45496 | kr.113.74 |
| 500 | kr.0.42922 | kr.214.61 |
| 1.000 | kr.0.40798 | kr.407.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38179 | kr.1,145.37 |
| 6.000 | kr.0.36898 | kr.2,213.88 |
| 9.000 | kr.0.36255 | kr.3,262.95 |
| 15.000 | kr.0.35544 | kr.5,331.60 |
| 21.000 | kr.0.35128 | kr.7,376.88 |
| 30.000 | kr.0.34728 | kr.10,418.40 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

