Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET34FU,LJ(CT

DigiKey Part Number
TC7SET34FULJ(CTTR-ND - Tape & Reel (TR)
TC7SET34FULJ(CTCT-ND - Cut Tape (CT)
TC7SET34FULJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET34FU,LJ(CT
Description
IC BUFF 4.5V/5.5V 5-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7SET34FU,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.52000kr.5.20
25kr.0.45400kr.11.35
100kr.0.38170kr.38.17
250kr.0.34768kr.86.92
500kr.0.32728kr.163.64
1.000kr.0.31041kr.310.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28959kr.868.77
6.000kr.0.27940kr.1,676.40
9.000kr.0.27430kr.2,468.70
15.000kr.0.26865kr.4,029.75
21.000kr.0.26534kr.5,572.14
30.000kr.0.26216kr.7,864.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000