
TDTA114E,LM | |
|---|---|
DigiKey Part Number | 264-TDTA114E,LMTR-ND - Tape & Reel (TR) 264-TDTA114E,LMCT-ND - Cut Tape (CT) 264-TDTA114E,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTA114E,LM |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.61400 | kr.6.14 |
| 100 | kr.0.37950 | kr.37.95 |
| 500 | kr.0.27508 | kr.137.54 |
| 1.000 | kr.0.24122 | kr.241.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19198 | kr.575.94 |
| 6.000 | kr.0.17072 | kr.1,024.32 |
| 9.000 | kr.0.15987 | kr.1,438.83 |
| 15.000 | kr.0.14766 | kr.2,214.90 |
| 21.000 | kr.0.14043 | kr.2,949.03 |
| 30.000 | kr.0.13338 | kr.4,001.40 |
| 75.000 | kr.0.11792 | kr.8,844.00 |
| 150.000 | kr.0.10835 | kr.16,252.50 |
| 300.000 | kr.0.10031 | kr.30,093.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |


