NAND Gate IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G00W5-7

DigiKey Part Number
31-74AHCT1G00W5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G00W5-7CT-ND - Cut Tape (CT)
31-74AHCT1G00W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G00W5-7
Description
IC GATE NAND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G00W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-25
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G00GV,125Nexperia USA Inc.3.3011727-6022-1-NDkr.0.82000Direct
MC74VHC1GT00DBVT1Gonsemi6.458488-MC74VHC1GT00DBVT1GCT-NDkr.0.63000Direct
NC7ST00M5Xonsemi3.755NC7ST00M5XCT-NDkr.0.63000Direct
SN74AHCT1G00DBVRTexas Instruments5.265296-1111-1-NDkr.0.76000Direct
SN74AHCT1G00DBVTTexas Instruments22.469296-41487-1-NDkr.5.33000Similar
In-Stock: 2.322
Factory Stock: 87.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.76700kr.7.67
25kr.0.67440kr.16.86
100kr.0.57310kr.57.31
250kr.0.52496kr.131.24
500kr.0.49578kr.247.89
1.000kr.0.47182kr.471.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44222kr.1,326.66
6.000kr.0.42774kr.2,566.44
9.000kr.0.42050kr.3,784.50
15.000kr.0.41246kr.6,186.90
21.000kr.0.40776kr.8,562.96
30.000kr.0.40325kr.12,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500