
TC75S57FU(TE85L,F) | |
---|---|
DigiKey Part Number | TC75S57FU(TE85LF)TR-ND - Tape & Reel (TR) TC75S57FU(TE85LF)CT-ND - Cut Tape (CT) TC75S57FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S57FU(TE85L,F) |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75S57FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 220µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 140ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.44000 | kr.14.40 |
25 | kr.1.27480 | kr.31.87 |
100 | kr.1.09890 | kr.109.89 |
250 | kr.1.01428 | kr.253.57 |
500 | kr.0.96332 | kr.481.66 |
1.000 | kr.0.92128 | kr.921.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.86946 | kr.2,608.38 |
6.000 | kr.0.84408 | kr.5,064.48 |
9.000 | kr.0.83137 | kr.7,482.33 |
15.000 | kr.0.81729 | kr.12,259.35 |
21.000 | kr.0.80906 | kr.16,990.26 |
30.000 | kr.0.80115 | kr.24,034.50 |
75.000 | kr.0.78410 | kr.58,807.50 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |