
TLV7031SDCKR | |
|---|---|
DigiKey Part Number | 296-TLV7031SDCKRTR-ND - Tape & Reel (TR) 296-TLV7031SDCKRCT-ND - Cut Tape (CT) 296-TLV7031SDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7031SDCKR |
Description | NANOPOWER, SMALL SIZE COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 33mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 900nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 73dB CMRR, 77dB PSRR |
Part Status Active | Propagation Delay (Max) 3µs (Typ) |
Type Standard (General Purpose) | Hysteresis 17mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 2pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.95600 | kr.39.56 |
| 25 | kr.3.56040 | kr.89.01 |
| 100 | kr.3.12630 | kr.312.63 |
| 250 | kr.2.91944 | kr.729.86 |
| 500 | kr.2.79468 | kr.1,397.34 |
| 1.000 | kr.2.69666 | kr.2,696.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56519 | kr.7,695.57 |
| 6.000 | kr.2.50313 | kr.15,018.78 |
| 9.000 | kr.2.47206 | kr.22,248.54 |
| 15.000 | kr.2.43764 | kr.36,564.60 |
| 21.000 | kr.2.41751 | kr.50,767.71 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |



