TB67S102AFNG,EL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 876
Unit Price: kr.21.31000
Datasheet
TB67S101AFNG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S102AFNG,EL

DigiKey Part Number
TB67S102AFNGELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB67S102AFNG,EL
Description
IC MOTOR DRIVER BIPOLAR 48HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TB67S102AFNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.75226kr.11,752.26
2.000kr.11.46861kr.22,937.22
3.000kr.11.32651kr.33,979.53
5.000kr.11.16910kr.55,845.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.75226
Unit Price with VAT:kr.14.69033