
TB67S101AFNG,EL | |
|---|---|
DigiKey Part Number | TB67S101AFNGELTR-ND - Tape & Reel (TR) TB67S101AFNGELCT-ND - Cut Tape (CT) TB67S101AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S101AFNG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S101AFNG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 47V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 48-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.75000 | kr.21.75 |
| 10 | kr.16.31900 | kr.163.19 |
| 25 | kr.14.96480 | kr.374.12 |
| 100 | kr.13.47950 | kr.1,347.95 |
| 250 | kr.12.77028 | kr.3,192.57 |
| 500 | kr.12.61026 | kr.6,305.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.99135 | kr.11,991.35 |
| 2.000 | kr.11.70190 | kr.23,403.80 |
| 3.000 | kr.11.55693 | kr.34,670.79 |
| 5.000 | kr.11.39638 | kr.56,981.90 |
| Unit Price without VAT: | kr.21.75000 |
|---|---|
| Unit Price with VAT: | kr.27.18750 |


