Parametric Equivalent

TB67S102AFNG,EL | |
|---|---|
DigiKey Part Number | TB67S102AFNGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB67S102AFNG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S102AFNG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 3A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 47V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 48-HTSSOP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB67S101AFNG,EL | Toshiba Semiconductor and Storage | 876 | TB67S101AFNGELCT-ND | kr.21.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.69268 | kr.12,692.68 |
| Unit Price without VAT: | kr.12.69268 |
|---|---|
| Unit Price with VAT: | kr.15.86585 |


