Similar

TB6614FNG,C,EL | |
|---|---|
DigiKey Part Number | TB6614FNGCELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB6614FNG,C,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-SSOP |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.5V ~ 13.5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 16-SSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC78H630FNG,EL | Toshiba Semiconductor and Storage | 24.778 | TC78H630FNGELCT-ND | kr.9.64000 | Similar |



