
TC78H630FNG,EL | |
|---|---|
DigiKey Part Number | TC78H630FNGELTR-ND - Tape & Reel (TR) TC78H630FNGELCT-ND - Cut Tape (CT) TC78H630FNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H630FNG,EL |
Description | IC MOTOR DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H630FNG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Voltage - Load 2.5V ~ 15V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge | Supplier Device Package 16-TSSOP |
Interface PWM | Base Product Number |
Technology DMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.01200 | kr.70.12 |
| 25 | kr.6.36040 | kr.159.01 |
| 100 | kr.5.64510 | kr.564.51 |
| 250 | kr.5.30428 | kr.1,326.07 |
| 500 | kr.5.09862 | kr.2,549.31 |
| 1.000 | kr.5.04410 | kr.5,044.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.67545 | kr.18,701.80 |
| 8.000 | kr.4.58110 | kr.36,648.80 |
| 12.000 | kr.4.53386 | kr.54,406.32 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |


