
TB6614FNG,C,EL | |
|---|---|
DigiKey Part Number | TB6614FNGCELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB6614FNG,C,EL |
Description | IC MOTOR DRIVER 2.7V-5.5V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | 2.5V ~ 13.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


