
SSM6K204FE,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K204FE,LFTR-ND - Tape & Reel (TR) 264-SSM6K204FE,LFCT-ND - Cut Tape (CT) 264-SSM6K204FE,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K204FE,LF |
Description | MOSFET N-CH 20V 2A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K204FE,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ES6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 126mOhm @ 1A, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73300 | kr.27.33 |
| 100 | kr.1.74860 | kr.174.86 |
| 500 | kr.1.32494 | kr.662.47 |
| 1.000 | kr.1.18812 | kr.1,188.12 |
| 2.000 | kr.1.07295 | kr.2,145.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97598 | kr.3,903.92 |
| 8.000 | kr.0.89440 | kr.7,155.20 |
| 12.000 | kr.0.85283 | kr.10,233.96 |
| 20.000 | kr.0.80612 | kr.16,122.40 |
| 28.000 | kr.0.77845 | kr.21,796.60 |
| 40.000 | kr.0.75157 | kr.30,062.80 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |











