
SSM3K15ACT,L3F | |
|---|---|
DigiKey Part Number | SSM3K15ACTL3FTR-ND - Tape & Reel (TR) SSM3K15ACTL3FCT-ND - Cut Tape (CT) SSM3K15ACTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15ACT,L3F |
Description | MOSFET N-CH 30V 100MA CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15ACT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.64770 | kr.64.77 |
| 500 | kr.0.47590 | kr.237.95 |
| 1.000 | kr.0.40403 | kr.404.03 |
| 2.000 | kr.0.37347 | kr.746.94 |
| 5.000 | kr.0.32256 | kr.1,612.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21542 | kr.2,154.20 |
| 20.000 | kr.0.21147 | kr.4,229.40 |
| 30.000 | kr.0.20000 | kr.6,000.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |


