
| ADS7046IRUGR | |
|---|---|
| DigiKey Part Number | 296-48818-2-ND - Tape & Reel (TR) 296-48818-1-ND - Cut Tape (CT) 296-48818-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ADS7046IRUGR | 
| Description | IC ADC 12BIT SAR 8X2QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ADS7046IRUGR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 3M | |
| Number of Inputs | 1 | |
| Input Type | Single Ended | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | Supply | |
| Voltage - Supply, Analog | 2.35V ~ 3.6V | |
| Voltage - Supply, Digital | 1.65V ~ 3.6V | |
| Features | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 8-XFQFN | |
| Supplier Device Package | 8-X2QFN (1.5x1.5) | |
| Mounting Type | Surface Mount | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.22000 | kr.28.22 | 
| 10 | kr.21.42700 | kr.214.27 | 
| 25 | kr.19.72480 | kr.493.12 | 
| 100 | kr.17.85020 | kr.1,785.02 | 
| 250 | kr.16.95616 | kr.4,239.04 | 
| 500 | kr.16.41754 | kr.8,208.77 | 
| 1.000 | kr.15.97427 | kr.15,974.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.15.42658 | kr.46,279.74 | 
| Unit Price without VAT: | kr.28.22000 | 
|---|---|
| Unit Price with VAT: | kr.35.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark