RN4906,LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.500
Unit Price: kr.2.32000
Datasheet

Similar


onsemi
In Stock: 49.319
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 9.900
Unit Price: kr.1.74000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.039
Unit Price: kr.1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.964.915
Unit Price: kr.1.23000
Datasheet

Similar


onsemi
In Stock: 2.986
Unit Price: kr.1.74000
Datasheet
6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN4906,LF

DigiKey Part Number
RN4906LFTR-ND - Tape & Reel (TR)
RN4906LFCT-ND - Cut Tape (CT)
RN4906LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN4906,LF
Description
TRANS PREBIAS 1NPN 1PNP 50V US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN4906,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.92200kr.9.22
100kr.0.57410kr.57.41
500kr.0.42066kr.210.33
1.000kr.0.37088kr.370.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29814kr.894.42
6.000kr.0.26702kr.1,602.12
9.000kr.0.25113kr.2,260.17
15.000kr.0.23326kr.3,498.90
21.000kr.0.22268kr.4,676.28
30.000kr.0.21238kr.6,371.40
75.000kr.0.18977kr.14,232.75
150.000kr.0.17580kr.26,370.00
300.000kr.0.16931kr.50,793.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000