PUMD13,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.26079
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.26079
Datasheet

Similar


Rohm Semiconductor
In Stock: 36.088
Unit Price: kr.3.30000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD13,115

DigiKey Part Number
1727-4329-2-ND - Tape & Reel (TR)
1727-4329-1-ND - Cut Tape (CT)
1727-4329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD13,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD13,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
300mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
6-TSSOP
Resistor - Base (R1)
4.7kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5333DW1T1onsemi0MUN5333DW1T1-NDkr.0.26079Direct
MUN5333DW1T1Gonsemi0MUN5333DW1T1GOSCT-NDkr.1.65000Direct
MUN5233DW1T1onsemi0MUN5233DW1T1-NDkr.0.26079Similar
UMD22NFHATRRohm Semiconductor36.088846-UMD22NFHACT-NDkr.3.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.79300kr.7.93
100kr.0.49070kr.49.07
500kr.0.35770kr.178.85
1.000kr.0.31446kr.314.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25931kr.777.93
6.000kr.0.23143kr.1,388.58
9.000kr.0.21720kr.1,954.80
15.000kr.0.20119kr.3,017.85
21.000kr.0.19170kr.4,025.70
30.000kr.0.18247kr.5,474.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750