
RN1606(TE85L,F) | |
---|---|
DigiKey Part Number | RN1606(TE85LF)TR-ND - Tape & Reel (TR) RN1606(TE85LF)CT-ND - Cut Tape (CT) RN1606(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1606(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN1606(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.24200 | kr.12.42 |
100 | kr.0.77630 | kr.77.63 |
500 | kr.0.57356 | kr.286.78 |
1.000 | kr.0.50803 | kr.508.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.41171 | kr.1,235.13 |
6.000 | kr.0.37081 | kr.2,224.86 |
9.000 | kr.0.34994 | kr.3,149.46 |
15.000 | kr.0.32647 | kr.4,897.05 |
21.000 | kr.0.31257 | kr.6,563.97 |
30.000 | kr.0.29906 | kr.8,971.80 |
75.000 | kr.0.26939 | kr.20,204.25 |
150.000 | kr.0.25600 | kr.38,400.00 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |