
IMH11AT110 | |
|---|---|
DigiKey Part Number | IMH11AT110TR-ND - Tape & Reel (TR) IMH11AT110CT-ND - Cut Tape (CT) IMH11AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH11AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH11AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.76800 | kr.17.68 |
| 100 | kr.1.11560 | kr.111.56 |
| 500 | kr.0.83230 | kr.416.15 |
| 1.000 | kr.0.74074 | kr.740.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62405 | kr.1,872.15 |
| 6.000 | kr.0.56520 | kr.3,391.20 |
| 9.000 | kr.0.53520 | kr.4,816.80 |
| 15.000 | kr.0.50147 | kr.7,522.05 |
| 21.000 | kr.0.48149 | kr.10,111.29 |
| 30.000 | kr.0.46207 | kr.13,862.10 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |



