MFR Recommended
Similar

DF5A3.6CJE,LM | |
|---|---|
DigiKey Part Number | DF5A3.6CJELMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF5A3.6CJE,LM |
Description | TVS DIODE 1.8VWM ESV |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount ESV |
EDA/CAD Models | DF5A3.6CJE,LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1.8V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 52pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |



