DF5A3.6CFU(TE85L,F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 18.626
Unit Price: kr.3.87000
Datasheet
Clamp Ipp Tvs Diode Surface Mount USV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount USV
Toshiba TVS Diode (EAP-IV)

DF5A3.6CFU(TE85L,F

DigiKey Part Number
DF5A3.6CFU(TE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF5A3.6CFU(TE85L,F
Description
TVS DIODE 1.8VWM USV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
DF5A3.6CFU(TE85L,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
52pF @ 1MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
5-TSSOP, SC-70-5, SOT-353
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
1.8V
Base Product Number
Voltage - Breakdown (Min)
3.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PESD3V3L4UG,115Nexperia USA Inc.18.6261727-3827-1-NDkr.3.87000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50185kr.1,505.55
6.000kr.0.45337kr.2,720.22
9.000kr.0.42865kr.3,857.85
15.000kr.0.40086kr.6,012.90
21.000kr.0.39054kr.8,201.34
Manufacturers Standard Package
Unit Price without VAT:kr.0.50185
Unit Price with VAT:kr.0.62731