Monostable Multivibrator 9.6 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC221AFT

DigiKey Part Number
74VHC221AFTTR-ND - Tape & Reel (TR)
74VHC221AFTCT-ND - Cut Tape (CT)
74VHC221AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC221AFT
Description
IC MMV 2-CIR 9.6-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 9.6 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC221AFT Models
Product Attributes
Filter Similar Products
Category
Propagation Delay
9.6 ns
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Monostable
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
2
Supplier Device Package
16-TSSOP
Schmitt Trigger Input
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.28700kr.12.87
25kr.1.13880kr.28.47
100kr.0.97890kr.97.89
250kr.0.90256kr.225.64
500kr.0.85654kr.428.27
1.000kr.0.81856kr.818.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.77845kr.1,946.12
5.000kr.0.75430kr.3,771.50
7.500kr.0.74219kr.5,566.43
12.500kr.0.72879kr.9,109.88
17.500kr.0.72094kr.12,616.45
25.000kr.0.71341kr.17,835.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000