Monostable Multivibrator 16-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC221AFK(EL,K

DigiKey Part Number
TC74VHC221AFK(ELKTR-ND - Tape & Reel (TR)
TC74VHC221AFK(ELKCT-ND - Cut Tape (CT)
TC74VHC221AFK(ELKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC221AFK(EL,K
Description
IC MMV 2-CIR 16-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 16-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC221AFK(EL,K Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Supply
2 V ~ 5.5 V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VFSOP (0.118", 3.00mm Width)
Logic Type
Monostable
Supplier Device Package
16-VSSOP
Independent Circuits
2
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.52300kr.25.23
25kr.2.25720kr.56.43
100kr.1.96540kr.196.54
250kr.1.82644kr.456.61
500kr.1.74274kr.871.37
1.000kr.1.69754kr.1,697.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.60108kr.4,002.70
5.000kr.1.55726kr.7,786.30
7.500kr.1.53531kr.11,514.82
12.500kr.1.51099kr.18,887.38
17.500kr.1.49678kr.26,193.65
25.000kr.1.48311kr.37,077.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750