2SC3324-BL(TE85L,F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 5.358
Unit Price: kr.1.71000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 29.446
Unit Price: kr.1.65000
Datasheet
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3324-BL(TE85L,F

DigiKey Part Number
2SC3324-BL(TE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC3324-BL(TE85L,F
Description
TRANS NPN 120V 0.1A TO-236
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC3324-BL(TE85L,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
350 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-236
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC2713-BL,LFToshiba Semiconductor and Storage5.3582SC2713-BLLFCT-NDkr.1.71000Similar
2SC2713-GR,LFToshiba Semiconductor and Storage29.4462SC2713-GRLFCT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes