Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2713-GR,LF

DigiKey Part Number
2SC2713-GRLFTR-ND - Tape & Reel (TR)
2SC2713-GRLFCT-ND - Cut Tape (CT)
2SC2713-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2713-GR,LF
Description
TRANS NPN 120V 0.1A TO-236
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 100 mA 100MHz 150 mW Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2SC2713-GR,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-236
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.99500kr.9.95
100kr.0.61880kr.61.88
500kr.0.45394kr.226.97
1.000kr.0.40037kr.400.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33209kr.996.27
6.000kr.0.29759kr.1,785.54
9.000kr.0.28000kr.2,520.00
15.000kr.0.26020kr.3,903.00
21.000kr.0.24847kr.5,217.87
30.000kr.0.23706kr.7,111.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250