
2SB906-Y(TE16L1,NQ | |
|---|---|
DigiKey Part Number | 2SB906-Y(TE16L1NQTR-ND - Tape & Reel (TR) 2SB906-Y(TE16L1NQCT-ND - Cut Tape (CT) 2SB906-Y(TE16L1NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB906-Y(TE16L1,NQ |
Description | TRANS PNP 60V 3A PW-MOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 9MHz 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
EDA/CAD Models | 2SB906-Y(TE16L1,NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.7V @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 9MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.7.23200 | kr.72.32 |
| 100 | kr.4.85250 | kr.485.25 |
| 500 | kr.3.83334 | kr.1,916.67 |
| 1.000 | kr.3.50560 | kr.3,505.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.13296 | kr.6,265.92 |
| 4.000 | kr.2.90811 | kr.11,632.44 |
| 6.000 | kr.2.85600 | kr.17,136.00 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |







