Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SA1313-O(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SA1313-O(TE85LF)TR-ND - Tape & Reel (TR) 2SA1313-O(TE85LF)CT-ND - Cut Tape (CT) 2SA1313-O(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1313-O(TE85L,F) |
Description | TRANS PNP 50V 0.5A S-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 200MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1313-O(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.64000 | kr.1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33479 | kr.1,004.37 |
| 6.000 | kr.0.30052 | kr.1,803.12 |
| 9.000 | kr.0.28304 | kr.2,547.36 |
| 15.000 | kr.0.26338 | kr.3,950.70 |
| 21.000 | kr.0.25173 | kr.5,286.33 |
| 30.000 | kr.0.24040 | kr.7,212.00 |
| 75.000 | kr.0.21553 | kr.16,164.75 |
| 150.000 | kr.0.20016 | kr.30,024.00 |
| 300.000 | kr.0.19750 | kr.59,250.00 |
| Unit Price without VAT: | kr.1.64000 |
|---|---|
| Unit Price with VAT: | kr.2.05000 |








