Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
SOT-323

BC807-25 RFG

DigiKey Part Number
1801-BC807-25RFGTR-ND - Tape & Reel (TR)
1801-BC807-25RFGCT-ND - Cut Tape (CT)
1801-BC807-25RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25 RFG
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC807-25 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.86200kr.8.62
100kr.0.53240kr.53.24
500kr.0.38914kr.194.57
1.000kr.0.34265kr.342.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25051kr.751.53
6.000kr.0.22360kr.1,341.60
9.000kr.0.20988kr.1,888.92
15.000kr.0.19443kr.2,916.45
21.000kr.0.18527kr.3,890.67
30.000kr.0.17636kr.5,290.80
75.000kr.0.15681kr.11,760.75
150.000kr.0.14472kr.21,708.00
300.000kr.0.13455kr.40,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250