

XCL206B303AR-G | |
---|---|
DigiKey Part Number | 893-1150-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL206B303AR-G |
Description | DC DC CONVERTER 3V 0.6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL206B303AR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.8.10355 | kr.24,310.65 |
Unit Price without VAT: | kr.8.10355 |
---|---|
Unit Price with VAT: | kr.10.12944 |