XCL205G153CR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCL205G153CR-G

XCL206B303CR-G

DigiKey Part Number
893-1408-2-ND - Tape & Reel (TR)
893-1408-1-ND - Cut Tape (CT)
893-1408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL206B303CR-G
Description
DC DC CONVERTER 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.98000kr.22.98
10kr.14.72000kr.147.20
25kr.12.55920kr.313.98
100kr.10.11330kr.1,011.33
250kr.8.91240kr.2,228.10
500kr.8.17356kr.4,086.78
1.000kr.7.55482kr.7,554.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.18400kr.21,552.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.98000
Unit Price with VAT:kr.28.72500