


XCL101A501ER-G | |
|---|---|
DigiKey Part Number | 893-1395-2-ND - Tape & Reel (TR) 893-1395-1-ND - Cut Tape (CT) 893-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A501ER-G |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL101A501ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.11.09100 | kr.110.91 |
| 25 | kr.10.12480 | kr.253.12 |
| 100 | kr.9.06300 | kr.906.30 |
| 250 | kr.8.55656 | kr.2,139.14 |
| 500 | kr.8.25126 | kr.4,125.63 |
| 1.000 | kr.7.99987 | kr.7,999.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.68954 | kr.23,068.62 |
| 6.000 | kr.7.53765 | kr.45,225.90 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |








