Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80933CNMC-G83T2U

DigiKey Part Number
1662-S-80933CNMC-G83T2UTR-ND - Tape & Reel (TR)
1662-S-80933CNMC-G83T2UCT-ND - Cut Tape (CT)
1662-S-80933CNMC-G83T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80933CNMC-G83T2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
ABLIC Inc.
Reset
Active Low
Series
Reset Timeout
20ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.83600kr.38.36
25kr.3.45400kr.86.35
100kr.3.03120kr.303.12
250kr.2.82940kr.707.35
500kr.2.70794kr.1,353.97
1.000kr.2.60935kr.2,609.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.48441kr.7,453.23
6.000kr.2.42395kr.14,543.70
9.000kr.2.39368kr.21,543.12
15.000kr.2.36015kr.35,402.25
21.000kr.2.34056kr.49,151.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750