XC9236D08CER-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 62
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 3.000
Unit Price: kr.1.44000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 21
Unit Price: kr.1.55000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.0.70659
Datasheet
6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236D08CER-G

DigiKey Part Number
893-XC9236D08CER-GTR-ND - Tape & Reel (TR)
893-XC9236D08CER-GCT-ND - Cut Tape (CT)
893-XC9236D08CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236D08CER-G
Description
IC REG BUCK ADJ 600MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9236D08CER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.77000kr.10.77
10kr.7.89500kr.78.95
25kr.7.17760kr.179.44
100kr.6.38490kr.638.49
250kr.6.00752kr.1,501.88
500kr.5.77972kr.2,889.86
1.000kr.5.59241kr.5,592.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.36092kr.16,082.76
6.000kr.5.24765kr.31,485.90
9.000kr.5.19095kr.46,718.55
Manufacturers Standard Package
Unit Price without VAT:kr.10.77000
Unit Price with VAT:kr.13.46250