6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9237D08CER-G

DigiKey Part Number
893-XC9237D08CER-GTR-ND - Tape & Reel (TR)
893-XC9237D08CER-GCT-ND - Cut Tape (CT)
893-XC9237D08CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9237D08CER-G
Description
IC REG BUCK ADJ 600MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9237D08CER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.55000kr.11.55
10kr.10.35900kr.103.59
25kr.9.77320kr.244.33
100kr.8.32570kr.832.57
250kr.7.81740kr.1,954.35
500kr.6.84022kr.3,420.11
1.000kr.5.66762kr.5,667.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.27675kr.15,830.25
6.000kr.5.08131kr.30,487.86
Manufacturers Standard Package
Unit Price without VAT:kr.11.55000
Unit Price with VAT:kr.14.43750