XC6810A41G0R-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.13.30779
Datasheet
Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6810A41G0R-G

DigiKey Part Number
893-XC6810A41G0R-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6810A41G0R-G
Description
MULTI-FUNCTION MICRO BATTERY CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
25mA
Manufacturer
Torex Semiconductor Ltd
Battery Pack Voltage
4.1V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
28V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
12-XFBGA, WLBGA
Current - Charging
Constant - Programmable
Supplier Device Package
12-WLP (1.17x1.57)
Programmable Features
Current, Timer, Voltage
Base Product Number
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6810A41C0R-GTorex Semiconductor Ltd0893-XC6810A41C0R-GTR-NDkr.13.30779Parametric Equivalent
XC6810A41H0R-GTorex Semiconductor Ltd0893-XC6810A41H0R-GTR-NDkr.13.30779Parametric Equivalent
XC6810A41J0R-GTorex Semiconductor Ltd0893-XC6810A41J0R-GTR-NDkr.13.30779Parametric Equivalent
XC6810B41C0R-GTorex Semiconductor Ltd0893-XC6810B41C0R-GTR-NDkr.13.30779Parametric Equivalent
XC6810B41G0R-GTorex Semiconductor Ltd0893-XC6810B41G0R-GTR-NDkr.13.30779Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.13.30779kr.66,538.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.30779
Unit Price with VAT:kr.16.63474