Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| XC6808AND28R-G | |
|---|---|
| DigiKey Part Number | XC6808AND28R-G-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | XC6808AND28R-G | 
| Description | IC BATT CHG LI-ION 1CELL 6USP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | Over Current, Over Temperature, Reverse Current | |
| Charge Current - Max | 40mA | |
| Battery Pack Voltage | 4.35V | |
| Voltage - Supply (Max) | 6V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XDFN Exposed Pad | |
| Supplier Device Package | 6-USP-B07 (1.8x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.26691 | kr.16,334.55 | 
| 10.000 | kr.3.14409 | kr.31,440.90 | 
| Unit Price without VAT: | kr.3.26691 | 
|---|---|
| Unit Price with VAT: | kr.4.08364 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark