
| XC6808AND18R-G | |
|---|---|
| DigiKey Part Number | 893-XC6808AND18R-GTR-ND - Tape & Reel (TR) 893-XC6808AND18R-GCT-ND - Cut Tape (CT) 893-XC6808AND18R-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6808AND18R-G | 
| Description | IC BATT CHG LI-ION 1CELL 6USP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Torex Semiconductor Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | Over Current, Over Temperature, Reverse Current | |
| Charge Current - Max | 40mA | |
| Battery Pack Voltage | 4.35V | |
| Voltage - Supply (Max) | 6V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XDFN Exposed Pad | |
| Supplier Device Package | 6-USP-B07 (1.8x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 | 
| 10 | kr.5.15200 | kr.51.52 | 
| 25 | kr.4.65920 | kr.116.48 | 
| 100 | kr.4.11330 | kr.411.33 | 
| 250 | kr.3.85332 | kr.963.33 | 
| 500 | kr.3.69638 | kr.1,848.19 | 
| 1.000 | kr.3.56723 | kr.3,567.23 | 
| 2.500 | kr.3.43094 | kr.8,577.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.06127 | kr.15,306.35 | 
| 10.000 | kr.3.04000 | kr.30,400.00 | 
| Unit Price without VAT: | kr.7.17000 | 
|---|---|
| Unit Price with VAT: | kr.8.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark