
XC6808A4C38R-G | |
|---|---|
DigiKey Part Number | 893-XC6808A4C38R-GTR-ND - Tape & Reel (TR) 893-XC6808A4C38R-GCT-ND - Cut Tape (CT) 893-XC6808A4C38R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808A4C38R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Reverse Current |
Manufacturer Torex Semiconductor Ltd | Charge Current - Max 40mA |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-USP-B07 (1.8x2) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6808A3C28R-G | Torex Semiconductor Ltd | 3.204 | 893-XC6808A3C28R-GCT-ND | kr.8.18000 | Parametric Equivalent |
| XC6808A4C48R-G | Torex Semiconductor Ltd | 100 | 893-XC6808A4C48R-GCT-ND | kr.8.18000 | Parametric Equivalent |
| XC6808B4C28R-G | Torex Semiconductor Ltd | 26 | 893-XC6808B4C28R-GCT-ND | kr.8.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.92800 | kr.59.28 |
| 25 | kr.5.36600 | kr.134.15 |
| 100 | kr.4.74800 | kr.474.80 |
| 250 | kr.4.45320 | kr.1,113.30 |
| 500 | kr.4.27556 | kr.2,137.78 |
| 1.000 | kr.4.20019 | kr.4,200.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.88193 | kr.19,409.65 |
| 10.000 | kr.3.80537 | kr.38,053.70 |
| 15.000 | kr.3.76702 | kr.56,505.30 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

