Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6808B4C28R-G

DigiKey Part Number
893-XC6808B4C28R-GTR-ND - Tape & Reel (TR)
893-XC6808B4C28R-GCT-ND - Cut Tape (CT)
893-XC6808B4C28R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6808B4C28R-G
Description
IC BATT CHG LI-ION 1CELL 6USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Reverse Current
Manufacturer
Torex Semiconductor Ltd
Charge Current - Max
40mA
Series
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
6-XDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
6-USP-B07 (1.8x2)
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6808A3C28R-GTorex Semiconductor Ltd3.204893-XC6808A3C28R-GCT-NDkr.8.18000Parametric Equivalent
XC6808A4C38R-GTorex Semiconductor Ltd80893-XC6808A4C38R-GCT-NDkr.8.18000Parametric Equivalent
XC6808A4C48R-GTorex Semiconductor Ltd100893-XC6808A4C48R-GCT-NDkr.8.18000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.92800kr.59.28
25kr.5.36600kr.134.15
100kr.4.74800kr.474.80
250kr.4.45320kr.1,113.30
500kr.4.27556kr.2,137.78
1.000kr.4.20019kr.4,200.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.88193kr.19,409.65
10.000kr.3.80537kr.38,053.70
15.000kr.3.76702kr.56,505.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500