XC6220D091MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.68499
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 40
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: kr.2.68499
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6220D091MR-G

DigiKey Part Number
XC6220D091MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6220D091MR-G
Description
IC REG LINEAR 0.9V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6220D091MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
22.75 µA
Mfr
Current - Supply (Max)
112.75 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.9V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.575V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6220A091MR-GTorex Semiconductor Ltd0XC6220A091MR-G-NDkr.2.68499Parametric Equivalent
XC6220B091MR-GTorex Semiconductor Ltd40893-XC6220B091MR-GCT-NDkr.5.45000Parametric Equivalent
XC6220C091MR-GTorex Semiconductor Ltd0XC6220C091MR-G-NDkr.2.68499Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.68499kr.8,054.97
Manufacturers Standard Package
Unit Price without VAT:kr.2.68499
Unit Price with VAT:kr.3.35624